
* Images are for reference only
SGM2035C-3.3YTDI6G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2035C-3.3YTDI6G/TR
- JLCPCB Part #
- C5141564
- Package
- TDFN-6L(2x2)
- Description
- -40℃~+85℃@(Ta) 1 220uA 3.3V 30uVrms 400mV@(500mA) 5.5V 500mA 73dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive TDFN-6L(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3334
10+
$0.2497
30+
$0.2126
100+
$0.1675
Welcome back, may I help you?