This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2034-2.8YK3G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2034-2.8YK3G/TR
JLCPCB Part #
C5152810
Package
SOT-89-3
Description
-40℃~+85℃ 1 130mV@(100mA) 1uA 2.8V 250mA 27dB@(1kHz) 7.5V Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4172
10+ $0.3109
30+ $0.2658
100+ $0.2094

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons