This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2033-1.8XUDH4G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2033-1.8XUDH4G/TR
JLCPCB Part #
C5152909
Package
UTDFN-1x1-4AL
Description
-40℃~+125℃ 1 1.8V 225mV@(250mA) 22uA 250mA 5.5V 94dB@(1kHz) Fixed Positive Short Circuit Protection、Thermal Shutdown UTDFN-1x1-4AL Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2499
10+ $0.1866
30+ $0.1595
100+ $0.1257

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons