This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2018-1.8YUDH4G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2018-1.8YUDH4G/TR
JLCPCB Part #
C5152904
Package
UTDFN-1x1-4AL
Description
-40℃~+85℃ 1 1.8V 110mV@(100mA) 1uA 250mA 38dB@(217Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive UTDFN-1x1-4AL Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2776
10+ $0.2074
30+ $0.1772
100+ $0.1395

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons