This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFV8R-4STBE1HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
SFV8R-4STBE1HLF
JLCPCB Part #
C3170081
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 0.3mm 0.5mm 1.8mm 8P Gold Phosphor Bronze Slide Lock Surface Mount, Right Angle Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2495

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2346

In-stock Item Pricing

Qty Unit Price
1+ $0.5726
10+ $0.4517
30+ $0.4001
100+ $0.3372
500+ $0.3081
1000+ $0.2904

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons