
* Images are for reference only
SFMH-110-02-L-D-WT-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFMH-110-02-L-D-WT-TR
- JLCPCB Part #
- C6480558
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 20P 2x10P 3.43mm Gold Side Surface Mount, Right Angle SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 875
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.4018
10+
$6.2389
30+
$6.1292
100+
$6.0195
Welcome back, may I help you?