
* Images are for reference only
SFI0201-050E100NP-LF
Extended
- Manufacturer
- SFI
- MFR.Part #
- SFI0201-050E100NP-LF
- JLCPCB Part #
- C529014
- Package
- 0201
- Description
- -50℃~+85℃ 10pF 2uA 38V 5V 72V IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 936
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0095
1500+
$0.0081
15000+
$0.0064
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?