
* Images are for reference only
SFH 4249-UV
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 4249-UV
- JLCPCB Part #
- C2900332
- Package
- PLCC-4(2.6x3)
- Description
- -40℃~+100℃ 1.5V 100mA 180mW 25° 40mW/sr@100mA 42nm 5V 950nm PLCC-4(2.6x3) Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$0.9788
10+
$0.8078
30+
$0.7222
100+
$0.6367
500+
$0.5860
1000+
$0.5607
Welcome back, may I help you?