This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SFH 309 FA-4

Extended
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 309 FA-4
JLCPCB Part #
C2900255
Package
Plugin
Description
-40℃~+100℃ 12° 15mA 165mW 200mV@0.3mA 200nA 35V 900nm NPN 插件 Phototransistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1451

Minimum: 1

Full Reel: 2000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 1449

In-stock Item Pricing

Qty Unit Price
1+ $0.3961
10+ $0.3558
30+ $0.3381
100+ $0.3172
500+ $0.3075
1000+ $0.3011
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons