This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

SF88G TB

Extended
Manufacturer
YFW
MFR.Part #
SF88G TB
JLCPCB Part #
C50327285
Package
DO-27
Description
-55℃~+155℃ 1 Independent 1.75V@8A 10uA 35ns 600V 8A DO-27 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1245

Minimum: 1

Full Reel: 1250

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 1245

In-stock Item Pricing

Qty Unit Price
1+ $0.1218
50+ $0.0970
150+ $0.0846
1250+ $0.0754
2500+ $0.0680
5000+ $0.0642
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons