
* Images are for reference only
SF36G
Extended
- Manufacturer
- DIYI Elec Tech
- MFR.Part #
- SF36G
- JLCPCB Part #
- C3033517
- Package
- DO-201AD
- Description
- -55℃~+150℃ 1.7V@3.0A 35ns 3A 5uA 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0858
50+
$0.0684
150+
$0.0597
1250+
$0.0531
2500+
$0.0479
5000+
$0.0452
Related Products
Welcome back, may I help you?