
* Images are for reference only
SF28
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- SF28
- JLCPCB Part #
- C5293901
- Package
- DO-15
- Description
- -55℃~+150℃ 1 Independent 1.7V@2A 2A 35ns 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
100+
$0.0309
300+
$0.0267
3000+
$0.0234
6000+
$0.0209
9000+
$0.0196
Related Products
Welcome back, may I help you?