
* Images are for reference only
SF16
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- SF16
- JLCPCB Part #
- C65035
- Package
- DO-41
- Description
- -65℃~+150℃ 1.25V@1A 1A 30A 35ns 400V 5uA DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 438
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 426
In-stock Item Pricing
Qty Unit Price
1+
$0.0268
200+
$0.0213
600+
$0.0181
5000+
$0.0147
10000+
$0.0131
20000+
$0.0123
Related Products
Welcome back, may I help you?