
* Images are for reference only
SF-3812TM050T-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-3812TM050T-2
- JLCPCB Part #
- C3164731
- Package
- SMD,10.1x3.1mm
- Description
- -55℃~+125℃ 1.4 10.1mm 250V 3.1mm 3.1mm 500mA 600V 60A Ceramic Tube Fuse SMD,10.1x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 141
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 141
In-stock Item Pricing
Qty Unit Price
1+
$2.2731
10+
$1.9058
30+
$1.6770
100+
$1.4418
500+
$1.3355
1000+
$1.2904
Welcome back, may I help you?