
* Images are for reference only
RS117
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- RS117
- JLCPCB Part #
- C7499864
- Package
- 插件,D4xL17mm
- Description
- 102℃ 10A 114℃ 117℃ 200℃ 250V 4mm Axial RS 插件,D4xL17mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.5027
10+
$0.4076
30+
$0.3657
100+
$0.2594
500+
$0.2352
1000+
$0.2224
Related Products
Welcome back, may I help you?