This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SEPS-3-33+

Extended
Manufacturer
Mini-Circuits
MFR.Part #
SEPS-3-33+
JLCPCB Part #
C3155134
Package
SMD-22P,31.8x25.4mm
Description
-40℃~+85℃ 0.02dB 1.2dB 1deg 20dB 700MHz~3GHz SMD-22P,31.8x25.4mm RF Power Splitters / Combiners ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 125

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $48.7734
30+ $46.1620
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons