
* Images are for reference only
78L05(SOT-23)
Extended
- Manufacturer
- SEP
- MFR.Part #
- 78L05(SOT-23)
- JLCPCB Part #
- C50176477
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1.75V@(100mA) 100mA 2.3mA 35V 40uV 5V 62dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1683
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1680
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
500+
$0.0156
3000+
$0.0132
6000+
$0.0118
24000+
$0.0105
51000+
$0.0099
Related Products
Welcome back, may I help you?