
* Images are for reference only
W1160
Extended
- Manufacturer
- SENSORTEK
- MFR.Part #
- W1160
- JLCPCB Part #
- C49230206
- Package
- WLCSP-6(1.2x1.2)
- Description
- -40℃~+85℃ 0.206mm 1.1645mm 1.1645mm 1.7V~2V 16bit 7uA 80klx I2C Light Intensity Low power/sleep mode、Spectral correction/filtering、Built-in temperature compensation、Automatic gain control WLCSP-6(1.2x1.2) Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2275
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2275
In-stock Item Pricing
Qty Unit Price
1+
$0.5200
10+
$0.4166
30+
$0.3633
100+
$0.3117
500+
$0.2810
1000+
$0.2648
Welcome back, may I help you?