
* Images are for reference only
STK3338-V
Extended
- Manufacturer
- SENSORTEK
- MFR.Part #
- STK3338-V
- JLCPCB Part #
- C966918
- Package
- OLGA-8
- Description
- -40℃~+60℃ 1.7V~3V 16bit I2C Light Intensity Low power/sleep mode、Spectral correction/filtering、Adjustable gain control、Interrupt/event trigger、Built-in temperature compensation OLGA-8 Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4448
10+
$0.4351
30+
$0.4287
100+
$0.4223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?