
* Images are for reference only
SHT43-ADCB-R2
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SHT43-ADCB-R2
- JLCPCB Part #
- C7461864
- Package
- DFN-4(1.5x1.5)
- Description
- -40℃~+125℃ 0%RH~100%RH 1.08V~3.6V 16bit 400nA I2C ±1.8%RH DFN-4(1.5x1.5) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3198
10+
$4.2116
30+
$4.1400
100+
$4.0683
Welcome back, may I help you?