
* Images are for reference only
UCLAMP3381P.TFT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- UCLAMP3381P.TFT
- JLCPCB Part #
- C1976134
- Package
- DFN1006-2
- Description
- -40℃~+125℃ 1 11.5V 1nA 25A@8/20us 275W 3.3V 30pF 4.5V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.7413
10+
$0.7235
30+
$0.7122
100+
$0.7010
Related Products
Welcome back, may I help you?