
* Images are for reference only
UCLAMP2512T.TCT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- UCLAMP2512T.TCT
- JLCPCB Part #
- C117931
- Package
- SLP2010-8
- Description
- -40℃~+85℃ 10.2V 100W@8/20us 10A@8/20us 2 2.5V 3.6V 50nA 6pF IEC 61000-4-2 TVS SLP2010-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5861
10+
$0.4672
30+
$0.4159
100+
$0.3517
500+
$0.3228
1000+
$0.3067
Related Products
Welcome back, may I help you?