
* Images are for reference only
UCLAMP0511Z.TFT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- UCLAMP0511Z.TFT
- JLCPCB Part #
- C20336419
- Package
- 0201
- Description
- -55℃~+125℃ 1 15V 3nA 4pF 5V 8.2V IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 163
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
2000+
$0.0220
5000+
$0.0212
15000+
$0.0209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?