
* Images are for reference only
SX1503I091TRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SX1503I091TRT
- JLCPCB Part #
- C842831
- Package
- QFN-28-EP(4x4)
- Description
- -40℃~+85℃ 1.2V~5.5V 16 400kHz I2C Interrupt Output QFN-28-EP(4x4) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6491
200+
$1.0260
500+
$0.9906
1000+
$0.9714
Related Products
Welcome back, may I help you?