
* Images are for reference only
SX1502I087TRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SX1502I087TRT
- JLCPCB Part #
- C2649391
- Package
- QFN-20-EP(3x3)
- Description
- -40℃~+85℃ 1.2V~5.5V 400kHz 8 I2C Interrupt Output QFN-20-EP(3x3) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8621
200+
$0.3340
500+
$0.3227
1000+
$0.3163
Related Products
Welcome back, may I help you?