
* Images are for reference only
SX1279IMLTRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SX1279IMLTRT
- JLCPCB Part #
- C2654661
- Package
- QFN-28-EP(6x6)
- Description
- -148dBm -40℃~+85℃ 1.8V~3.7V 137MHz~1.02GHz 20dBm 20mA 300Kbps 802.15.4 9.9mA SPI QFN-28-EP(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.1911
10+
$10.8395
Related Products
Welcome back, may I help you?