
* Images are for reference only
SLVU2.8.TCT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SLVU2.8.TCT
- JLCPCB Part #
- C97567
- Package
- SOT-23
- Description
- -55℃~+125℃@(Tj) 1 12.5V 1uA 2.8V 24A@8/20us 3V 400W 70pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.5943
10+
$1.3246
30+
$1.1769
100+
$1.0083
500+
$0.9344
1000+
$0.9007
Related Products
Welcome back, may I help you?