
* Images are for reference only
SC4539ULTRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC4539ULTRT
- JLCPCB Part #
- C2679064
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1 2.8V~5.5V 3.5% 30mA 5V~22V 800kHz Analog、PWM Boost Built-in DC-DC DFN-8-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1223
200+
$0.4351
500+
$0.4191
1000+
$0.4127
Related Products
Welcome back, may I help you?