
* Images are for reference only
SC4524FSETRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC4524FSETRT
- JLCPCB Part #
- C2071112
- Package
- SOIC-8-EP
- Description
- -40℃~+105℃@(TA) 1 1V~17.28V 2A 2MHz 3V~18V Adjustable Buck Buck Built-in No SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5356
10+
$3.0266
30+
$2.7254
100+
$2.4194
500+
$2.2792
1000+
$2.2148
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?