
* Images are for reference only
SC196ULTRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC196ULTRT
- JLCPCB Part #
- C5746139
- Package
- MLPD-10-UT(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.5A 1MHz 2.5V~5.5V 800mV~5.5V Adjustable Buck Buck Built-in Yes MLPD-10-UT(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8711
200+
$0.7469
500+
$0.7228
1000+
$0.7099
Related Products
Welcome back, may I help you?