
* Images are for reference only
SC189ZULTRT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SC189ZULTRT
- JLCPCB Part #
- C2071079
- Package
- MLPD-6-UT(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.5A 2.5MHz 2.9V~5.5V 3.3V Buck Buck Built-in Fixed Yes MLPD-6-UT(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4042
200+
$0.1564
500+
$0.1510
1000+
$0.1482
Related Products
Welcome back, may I help you?