
* Images are for reference only
LCDA15.TBT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- LCDA15.TBT
- JLCPCB Part #
- C783593
- Package
- SO-8
- Description
- 15V 16.7V 1uA 2 300W 30V 5A@8/20us 5pF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1749
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1749
In-stock Item Pricing
Qty Unit Price
1+
$2.4565
10+
$2.0968
30+
$1.8721
100+
$1.6425
500+
$1.5381
1000+
$1.4932
Related Products
Welcome back, may I help you?