
* Images are for reference only
GX4201-CDA
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- GX4201-CDA
- JLCPCB Part #
- C19506715
- Package
- PDIP-8
- Description
- -5.5V~-4.5V、4.5V~5.5V 0℃~+70℃ 1:1 1us 300MHz 400ns PDIP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 207
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3927
207+
$0.5562
414+
$0.5385
1035+
$0.5289
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?