
* Images are for reference only
GS9077-CNTE3
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- GS9077-CNTE3
- JLCPCB Part #
- C512368
- Package
- QFN-16-EP(4x4)
- Description
- 0℃~+70℃ 3.135V~3.465V GS9077 QFN-16-EP(4x4) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5527
10+
$5.4186
18+
$4.9729
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?