
* Images are for reference only
GS3470-IBE3
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- GS3470-IBE3
- JLCPCB Part #
- C5720066
- Package
- LBGA-100(9x9)
- Description
- -20℃~+85℃ 1.14V~1.26V 2.97Gbps Built-in phase-locked loop、Video format detection、Jitter and bit error tolerance Receiver Serial LBGA-100(9x9) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.2203
260+
$14.0535
520+
$13.5847
1040+
$13.3519
Related Products
Welcome back, may I help you?