
* Images are for reference only
ECLAMP2388P.TCT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- ECLAMP2388P.TCT
- JLCPCB Part #
- C6611538
- Package
- UFDFN-16-EP
- Description
- -40℃~+85℃ 12pF 2 30dB@800MHz~2.7GHz 8 UFDFN-16-EP EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5780
200+
$0.2312
500+
$0.2232
1000+
$0.2200
Related Products
Welcome back, may I help you?