
* Images are for reference only
103ET-1
Extended
- Manufacturer
- SEMITEC
- MFR.Part #
- 103ET-1
- JLCPCB Part #
- C20431055
- Package
- -
- Description
- -40℃~+90℃ 0.7mW/℃ 10kΩ 3.5mW 3250K 6s ±1% ±3% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9464
200+
$0.3776
500+
$0.3648
1000+
$0.3583
Welcome back, may I help you?