
* Images are for reference only
WW7BFT20R0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WW7BFT20R0
- JLCPCB Part #
- C2593932
- Package
- Plugin,D7.9xL25.4mm
- Description
- -55℃~+350℃ 20Ω 7W Wirewound Resistor ±1% ±20ppm/℃ 插件,D7.9xL25.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4295
200+
$0.1663
500+
$0.1604
1000+
$0.1575
Welcome back, may I help you?