
* Images are for reference only
WVM10JB3R00
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WVM10JB3R00
- JLCPCB Part #
- C2646762
- Package
- Plugin,P=7.6mm
- Description
- -55℃~+250℃ 10W 3Ω Wirewound Resistor ±5% ±50ppm/℃ Plugin,P=7.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8254
200+
$0.3206
500+
$0.3094
1000+
$0.3029
Welcome back, may I help you?