
* Images are for reference only
WRF3JB510R
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WRF3JB510R
- JLCPCB Part #
- C19440697
- Package
- Plugin
- Description
- -55℃~+225℃ -80ppm/℃~+900ppm/℃ 3W 510Ω Wirewound Resistor ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3024
200+
$0.1206
500+
$0.1166
1000+
$0.1147
Welcome back, may I help you?