
* Images are for reference only
WRC3AJT7R50
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- WRC3AJT7R50
- JLCPCB Part #
- C7117388
- Package
- Plugin,D5.5xL12.5mm
- Description
- -55℃~+225℃ -80ppm/℃~+900ppm/℃ 3W 7.5Ω Wirewound Resistor ±5% Plugin,D5.5xL12.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2545
200+
$0.1017
500+
$0.0981
1000+
$0.0965
Welcome back, may I help you?