
* Images are for reference only
TMR5FB10L0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- TMR5FB10L0
- JLCPCB Part #
- C2647571
- Package
- Plugin,D8.4xL23.9mm
- Description
- 10mΩ 5W Current Sense Resistor ±1% ±40ppm/℃ 插件,D8.4xL23.9mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9120
200+
$1.1267
500+
$1.0882
1000+
$1.0674
Related Products
Welcome back, may I help you?