
* Images are for reference only
SM6227FT95R3
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- SM6227FT95R3
- JLCPCB Part #
- C4223991
- Package
- 6227
- Description
- -55℃~+275℃ 3W 95.3Ω Wirewound Resistor ±1% ±20ppm/℃ 6227 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5857
200+
$0.2269
750+
$0.2189
1500+
$0.2157
Welcome back, may I help you?