
* Images are for reference only
SM4124JT100R
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- SM4124JT100R
- JLCPCB Part #
- C4131002
- Package
- 4124
- Description
- -55℃~+275℃ 100Ω 2W Wirewound Resistor ±20ppm/℃ ±5% 4124 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4514
200+
$0.1747
500+
$0.1686
800+
$0.1656
Welcome back, may I help you?