
* Images are for reference only
SM4124JB82R0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- SM4124JB82R0
- JLCPCB Part #
- C3965996
- Package
- 4124
- Description
- -55℃~+275℃ 2W 82Ω Wirewound Resistor ±20ppm/℃ ±5% 4124 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4141
200+
$0.1603
500+
$0.1547
1000+
$0.1519
Welcome back, may I help you?