
* Images are for reference only
SM4124FTR562
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- SM4124FTR562
- JLCPCB Part #
- C4256989
- Package
- 4124
- Description
- -55℃~+275℃ 2W 562mΩ Wirewound Resistor ±1% ±100ppm/℃ 4124 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5010
200+
$0.1943
500+
$0.1879
800+
$0.1847
Welcome back, may I help you?