
* Images are for reference only
SM4124FT845R
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- SM4124FT845R
- JLCPCB Part #
- C4167919
- Package
- 4124
- Description
- -55℃~+275℃ 2W 845Ω Wirewound Resistor ±1% ±20ppm/℃ 4124 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6106
200+
$0.2372
500+
$0.2292
800+
$0.2244
Welcome back, may I help you?