
* Images are for reference only
SM2615JT9R10
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- SM2615JT9R10
- JLCPCB Part #
- C4333878
- Package
- 2615
- Description
- -55℃~+275℃ 1W 9.1Ω Wirewound Resistor ±100ppm/℃ ±5% 2615 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4408
1000+
$0.1706
2500+
$0.1646
7500+
$0.1617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?