
* Images are for reference only
RSMF3JA2K00-C1
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RSMF3JA2K00-C1
- JLCPCB Part #
- C2644405
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 2kΩ 3W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
200+
$0.0301
500+
$0.0289
1000+
$0.0285
Welcome back, may I help you?