
* Images are for reference only
RSMF1JB62K0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RSMF1JB62K0
- JLCPCB Part #
- C2643839
- Package
- Plugin,D3.2xL9mm
- Description
- -55℃~+200℃ 1W 62kΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D3.2xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0329
200+
$0.0128
500+
$0.0123
1000+
$0.0121
Welcome back, may I help you?